Siemens Switch Disconnector, 4-Pole
- RS Stock No.:
- 156-528
- Mfr. Part No.:
- 3VA1110-1AA42-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,097.24
(exc. GST)
$1,206.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,097.24 |
*price indicative
- RS Stock No.:
- 156-528
- Mfr. Part No.:
- 3VA1110-1AA42-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| IP Rating | IP40 | |
| Series | SENTRON | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 81346-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
IP Rating IP40 | ||
Series SENTRON | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 81346-2 | ||
- COO (Country of Origin):
- CZ
The Siemens switch disconnector is designed for high performance and reliability, tailored to meet the unique demands of modern electrical systems. Engineered with a robust 4-pole construction, it is ideal for applications requiring dependable circuit protection without overload or short-circuit safeguards.
IP40 protection class enhances durability in demanding environments
Optional motor drive capability expands operational flexibility
Meets robust environmental standards
Related links
- Siemens Switch Disconnector 100A Max Current, 100A Fuse Current
- Siemens Switch Disconnector, 4-Pole
- Siemens Switch Disconnector 400A Max Current, 400A Fuse Current
- Siemens Switch Disconnector 63A Max Current, 63A Fuse Current
- Siemens Switch Disconnector 500A Max Current, 500A Fuse Current
- Siemens Switch Disconnector 160A Max Current, 160A Fuse Current
- Siemens Switch Disconnector 16 A, 16A
- Siemens Switch Disconnector 40 A, 23A
