Siemens Switch Disconnector, 4-Pole
- RS Stock No.:
- 155-940
- Mfr. Part No.:
- 3VA1450-1AA42-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$4,250.11
(exc. GST)
$4,675.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,250.11 |
*price indicative
- RS Stock No.:
- 155-940
- Mfr. Part No.:
- 3VA1450-1AA42-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| IP Rating | IP40 | |
| Series | SENTRON | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 81346-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
IP Rating IP40 | ||
Series SENTRON | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 81346-2 | ||
- COO (Country of Origin):
- CZ
The Siemens switch disconnector is engineered for reliability and high performance, tailored specifically for demanding industrial environments. With its robust MCCB design, this four-pole device ensures seamless operation at high currents, making it ideal for heavy-duty applications.
Front terminal arrangement simplifies connection processes
Features silver surface design for enhanced conductivity
Complies with international approvals for peace of mind
Ensures durable performance with low power loss during operation
- RS Stock No. 0156528
- Mfr. Part No. 3VA1110-1AA42-0AA0
Each
$1,097.24
- RS Stock No. 0156530
- Mfr. Part No. 3VA1112-1AA42-0AA0
Each
$1,391.44
Related links
- Siemens Switch Disconnector 500A Max Current, 500A Fuse Current
- Siemens Switch Disconnector, 4-Pole
- Siemens Switch Disconnector 400A Max Current, 400A Fuse Current
- Siemens Switch Disconnector 100A Max Current, 100A Fuse Current
- Siemens Switch Disconnector 63A Max Current, 63A Fuse Current
- Siemens Switch Disconnector 160A Max Current, 160A Fuse Current
- Siemens Switch Disconnector 16 A, 16A
- Siemens Switch Disconnector 40 A, 23A












