Siemens Fuse Switch Disconnector, 3-Pole, 250A
- RS Stock No.:
- 144-310
- Mfr. Part No.:
- 3NJ4123-3CF11
- Brand:
- Siemens
Subtotal (1 unit)*
$2,217.82
(exc. GST)
$2,439.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,217.82 |
*price indicative
- RS Stock No.:
- 144-310
- Mfr. Part No.:
- 3NJ4123-3CF11
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Floor | |
| Switching Voltage | 690V | |
| Electrical Phase | 3 | |
| Switching Current | 250A | |
| Terminal Type | Screw | |
| IP Rating | IP30 | |
| Mechanical Fuse Size | NH1 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, EAC, UKCA, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Floor | ||
Switching Voltage 690V | ||
Electrical Phase 3 | ||
Switching Current 250A | ||
Terminal Type Screw | ||
IP Rating IP30 | ||
Mechanical Fuse Size NH1 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, EAC, UKCA, RoHS | ||
- COO (Country of Origin):
- DE
The Siemens Fuse switch disconnectors has 3-pole selectable. It has Flat terminal of M10 for current transformers that can be integrated with electronic fusemonitoring.
IP30 protection rated
UKCA and CE Approved
Related links
- Siemens Fuse Switch Disconnector, 3-Pole
- Siemens Fuse Switch Disconnector 250A, NH1
- Siemens Fuse Switch Disconnector 250A
- Siemens Switch Disconnector 250A Max Current, 250A Fuse Current
- Siemens Switch Disconnector 250A
- Eaton Fuse Switch Disconnector 250A
- ABB Fuse Switch Disconnector 250A
- IFO Electric Fuse Switch Disconnector 250A
