Siemens Fuse Switch Disconnector, 3-Pole

Subtotal (1 unit)*

$993.43

(exc. GST)

$1,092.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$993.43

*price indicative

RS Stock No.:
143-440
Mfr. Part No.:
3NP1143-1JC21
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Not Enclosed

Terminal Type

Box

Series

SENTRON

IP Rating

IP20, IP30, IP40

Minimum Operating Temperature

-25°C

Mechanical Fuse Size

NH0-NH1

Maximum Operating Temperature

55°C

Standards/Approvals

IEC 81346-2 Q

COO (Country of Origin):
CZ
The Siemens 3NP1 Fuse Switch Disconnector is a reliable 3 pole device designed for NH1 fuse types, rated at 250 A. Specifically optimized for the Rittal busbar system of 60 mm, it features box terminals for secure connections. This model includes electromechanical fuse monitoring for enhanced safety.

Sealable

Extension auxiliary switch

Locking capability

Overvoltage protection monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy