Eaton Fuse Switch Disconnector, 3-Pole, 250A, NH1
- RS Stock No.:
- 121-300
- Mfr. Part No.:
- 159434 PIFT1H311C251MM
- Brand:
- Eaton
Subtotal (1 unit)*
$1,581.37
(exc. GST)
$1,739.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,581.37 |
*price indicative
- RS Stock No.:
- 121-300
- Mfr. Part No.:
- 159434 PIFT1H311C251MM
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Voltage | 690V | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| Series | PIFT | |
| IP Rating | IP40 | |
| Fuse Size | NH1 | |
| Depth | 590mm | |
| Height | 74.5mm | |
| Width | 280mm | |
| Standards/Approvals | RoHS, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Voltage 690V | ||
Mount Type Panel | ||
Terminal Type Screw | ||
Series PIFT | ||
IP Rating IP40 | ||
Fuse Size NH1 | ||
Depth 590mm | ||
Height 74.5mm | ||
Width 280mm | ||
Standards/Approvals RoHS, IEC | ||
- COO (Country of Origin):
- DE
The Eaton Fuse switch disconnector is designed with a front side actuator featuring a long turning handle and side cable entry. It offers a conditioned rated short circuit current of 100 kA and has a degree of protection IP40 on the front side. The main circuit is connected via screw connections, with optional motor drive capability.
RoHS compliant
With error protection
Globally marketable
- RS Stock No. 0121301
- Mfr. Part No. 159524 PIFT1H331C251CCAE
Each
$2,763.42
- RS Stock No. 0121302
- Mfr. Part No. 159590 PIFT1H311C255MM
Each
$1,506.78
- RS Stock No. 2599666
- Mfr. Part No. 1SCA022860R3130
Each
$1,920.19
- RS Stock No. 2377940
- Mfr. Part No. 3NJ4123-3BF11
Each
$890.44
Related links
- Eaton Fuse Switch Disconnector 250A, NH1
- Eaton Fuse Switch Disconnector 250A, NH1
- ABB Fuse Switch Disconnector 250A, NH1
- Siemens Fuse Switch Disconnector 250A, NH1
- ABB Fuse Switch Disconnector 250A, NH1
- Eaton Fuse Switch Disconnector 250A
- Eaton Fuse Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector 250 A, 250A










