Subtotal (1 unit)*
$162.71
(exc. GST)
$178.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.71 |
*price indicative
- RS Stock No.:
- 682-893
- Mfr. Part No.:
- 8BXS002.0000-00
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Fuse | |
| Fuse Type | Cartridge | |
| Kit Contents | 2 | |
| Standards/Approvals | UKCA | |
| Series | 8BXS002 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Fuse | ||
Fuse Type Cartridge | ||
Kit Contents 2 | ||
Standards/Approvals UKCA | ||
Series 8BXS002 | ||
- COO (Country of Origin):
- DE
The B&R ACOPOSmulti fuse set designed to provide reliable and high-speed protection for complex electrical systems. Featuring two fuses measuring 14 x 51 mm, this set ensures optimal safety with a 10 A rating, making it suitable for demanding applications. Built with precision engineering, this fuse set not only enhances system integrity but also contributes to longer equipment lifespan by preventing potential electrical faults. Ideal for use in industrial automation, the ACOPOSmulti fuse set combines efficiency with robust performance, making it an essential component for your operational needs.
High-speed fuse design provides enhanced protection against electrical faults
Compact fuses measuring 14 x 51 mm fit seamlessly into existing systems
Rated at 10 A, offering reliable current interruption for industrial applications
Lightweight at just 41 g, facilitating easy handling and installation
Complies with CE certifications, ensuring adherence to safety standards
Designed specifically for the ACOPOSmulti series, guaranteeing compatibility with B&R automation solutions












