Mersen 32A Rail Mount Fuse Holder, 1P-Pole, 1kV
- RS Stock No.:
- 768-6134
- Mfr. Part No.:
- D100997K
- Brand:
- Mersen
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$39.06
(exc. GST)
$42.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 201 unit(s) ready to ship
- Plus 503 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $39.06 | - |
| 5 - 24 | $38.59 | 1% |
| 25 - 49 | $37.88 | 3% |
| 50 - 99 | $37.18 | 4% |
| 100 + | $36.47 | 6% |
*price indicative
- RS Stock No.:
- 768-6134
- Mfr. Part No.:
- D100997K
- Brand:
- Mersen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Product Type | Rail Mount Fuse Holder | |
| Current Rating | 32A | |
| Voltage | 1kV | |
| Number of Poles | 1 | |
| Rail Type | DIN 35 mm | |
| Case Material | Plastic | |
| Indicator | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Product Type Rail Mount Fuse Holder | ||
Current Rating 32A | ||
Voltage 1kV | ||
Number of Poles 1 | ||
Rail Type DIN 35 mm | ||
Case Material Plastic | ||
Indicator No | ||
Standards/Approvals No | ||
Ferraz Shawmut - Mersen 1000Vdc Photovoltaic Fuses and Accessories
Engineered to Protect in Photovoltaic Applications.
Mersen offer a range of photovoltaic fuses and fuse holders that are designed specifically for this application. This range benefits from enhanced fuse construction which allow for continuous temperature and current cycling withstand.Protect your off-grid and grid tied PV systems using Mersen's Photovoltaic fuses.
Applications:
PV string/array level protection
Combiner box applications
In-Line PV module protection.
Inverters
Battery Charge Controllers.
Low Fault current interrupting capability
Durable Construction.
Temperature cycle withstand capability.
Guaranteed operation at temperature extremes.
Photovoltaic Fuses and Accessories
Note
Modulostar Fuse holders recommendations.
Do not Operate under load.
The PV source must be connected to the upstream termina.
Do not Operate under load.
The PV source must be connected to the upstream termina.
Related links
- Mersen 32A Rail Mount Fuse Holder 690V ac
- Mersen 32A Rail Mount Fuse Holder 500V ac
- Eaton 32A Rail Mount Fuse Holder 1kV
- Lovato 32A Rail Mount Fuse Holder 1kV
- Mersen 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Mersen 32A Rail Mount Fuse Holder for 10 x 38 mm 1 kV ac/dc, 690V ac
- Mersen 32A Rail Mount Fuse Holder for 10 x 38mm Fuse 690V ac
- Lovato 32A Rail Mount Fuse Holder 690V ac
