Bulgin 10A Panel Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac
- RS Stock No.:
- 376-6602
- Mfr. Part No.:
- FX0369/2
- Brand:
- Bulgin
Bulk discount available
Subtotal (1 pack of 5 units)**
$38.19
(exc. GST)
$42.01
(inc. GST)
320 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
5 - 45 | $7.638 | $38.19 |
50 - 245 | $7.412 | $37.06 |
250 - 495 | $7.184 | $35.92 |
500 - 1245 | $7.03 | $35.15 |
1250 + | $6.874 | $34.37 |
**price indicative
Related links
- Bulgin 10A Panel Mount Fuse Holder for 5 x 20mm Fuse 250V ac
- Schurter 10A Panel Mount Fuse Holder for 5 x 20mm Fuse 250V ac
- Wurth Elektronik 10A Panel Mount Fuse Holder for 5 x 20mm Fuse 250V ac
- RS PRO 10A Panel Mount Fuse Holder for 5 x 20mm Fuse 250V ac
- Schurter 10A Panel Mount Fuse Holder for 6.3 x 32 1P, 250V ac
- Bulgin 10A PCB Mount Fuse Holder for 5 x 20mm Fuse 250V ac
- Bulgin 6.3A Panel Mount Fuse Holder for 5 x 20mm Fuse 250V ac
- Schurter 10A Fuse Holder for 5 x 20mm Fuse 250V ac