Lovato Electric 32A Rail Mount Fuse Holder, 2P-Pole, 1kV

Subtotal (1 unit)*

$43.44

(exc. GST)

$47.78

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$43.44

*price indicative

RS Stock No.:
216-8278
Mfr. Part No.:
FB01D2P
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Rail Mount Fuse Holder

Range

FB

Current Rating

32A

Voltage

1kV

Number of Poles

2

Rail Type

35 DIN mm

Indicator

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL 4248-1, IEC 60269-2, UL 4248-4, IEC/EN 60269-1, CSA C22.2 n°4248.1, IEC/EN 60947-3, CSA C22.2 n°4248.4, IEC/EN 60947-1

Series

32 A

COO (Country of Origin):
ES
The Lovato FBO1 series is fuse holder and fuses used for the photovoltaic applications. This fuse holder have two pole with no status indicator. The IEC rated voltage is the 1000Vdc and rated current is 32A.

IEC degree of protection is IP20

Suitable for IEC fuse class gPV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy