RS PRO 32A Rail Mount Fuse Holder for F1 Fuse, 415V ac
- RS Stock No.:
- 216-5339
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$26.86
(exc. GST)
$29.55
(inc. GST)
- RS Stock No.:
- 216-5339
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Fuse Holder Type | Rail Mount | |
| Fuse Size | F1 | |
| Current Rating | 32A | |
| Voltage Rating | 415V ac | |
| Includes Indicator | No | |
| Rail Type | DIN 35 mm | |
| Terminal Type | Front Connected | |
| Gauge Piece Colour | Black | |
| Compatible Fuse Sizes | F1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Fuse Holder Type Rail Mount | ||
Fuse Size F1 | ||
Current Rating 32A | ||
Voltage Rating 415V ac | ||
Includes Indicator No | ||
Rail Type DIN 35 mm | ||
Terminal Type Front Connected | ||
Gauge Piece Colour Black | ||
Compatible Fuse Sizes F1 | ||
- COO (Country of Origin):
- GB
RS PRO 32 A Rail Mounting Fuse Holder for F1 Fuse, 415 V
Safely attach an F1 fuse to your electrical circuit with this RS PRO holder. It's simple to use with a removable cover and moulded slots, so you can quickly secure or change your fuse. It comes with a built-in mounting, ready to fit onto your DINrail. Alternatively, the holder can be attached with a single screw.
The contacts are hinged and fully shrouded for safety when installing or carrying out routine maintenance. These contacts also meet IEE (Institution of Electrical Engineers) wiring regulations, so this product is safe for use in many commercial and industrial applications. You'll find this type of rail mount fuse holder on industrial control panels and equipment racks. This holder comes in a standard black colour.
The contacts are hinged and fully shrouded for safety when installing or carrying out routine maintenance. These contacts also meet IEE (Institution of Electrical Engineers) wiring regulations, so this product is safe for use in many commercial and industrial applications. You'll find this type of rail mount fuse holder on industrial control panels and equipment racks. This holder comes in a standard black colour.
Features and Benefits
• F1 compatible fuse sizes
• Current rating of 32 A
• F1 fuse size
• Voltage rating of 415 V
• Current rating of 32 A
• F1 fuse size
• Voltage rating of 415 V

