Eaton 30A Rail Mount Fuse Holder, 3P-Pole, 600V ac
- RS Stock No.:
- 182-1446
- Distrelec Article No.:
- 303-96-450
- Mfr. Part No.:
- CHCC3DU
- Brand:
- Eaton
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 5%
View bulk pricing optionsSubtotal (1 box of 4 units)*
$1,318.22
(exc. GST)
$1,450.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 4 - 16 | $329.555 | $1,318.22 | - |
| 20 - 96 | $313.075 | $1,252.30 | 5% |
| 100 + | $297.423 | $1,189.69 | 9% |
*price indicative
- RS Stock No.:
- 182-1446
- Distrelec Article No.:
- 303-96-450
- Mfr. Part No.:
- CHCC3DU
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rail Mount Fuse Holder | |
| Current Rating | 30A | |
| Voltage | 600V ac | |
| Number of Poles | 3 | |
| Rail Type | DIN 35 mm | |
| Minimum Operating Temperature | -20°C | |
| Indicator | No | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, CCC, CSA | |
| Series | CHCC | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rail Mount Fuse Holder | ||
Current Rating 30A | ||
Voltage 600V ac | ||
Number of Poles 3 | ||
Rail Type DIN 35 mm | ||
Minimum Operating Temperature -20°C | ||
Indicator No | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, CCC, CSA | ||
Series CHCC | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- CN
Eaton Rail Mount Fuse Holder, 3 Poles, 10 x 38 mm Fuse CHCC3DU
Need to protect your electronic equipment from short circuit and overload conditions? This 3-pole Eaton rail mount fuse holder will ensure that voltage doesn't creep to other components. It can be quickly and easily snapped onto a DIN rail, so you can organise your installation neatly. This device comes with an optional hex-head terminal screw that lets you apply the necessary torque values.
• Current rating of 30 A and voltage rating of 600 V for versatile application
• Compatible with standard fuse sizes of 10 x 38 mm
• For use with 75°C or 90°C wire, fine stranded wire, spade terminals and comb-bus bars to suit your setup
• Easy-to-use screw terminal type
• Colour-coded for safety
Why do I need a fuse holder?
A fuse holder is used to integrate fuses into an electrical circuit so that it can perform its function safely and effectively.
How do I clean a fuse holder?
First, ensure that the mains power is off and you're wearing gloves. Then use a dry cloth or toothbrush to clean the connector springs, some emery cloth wrapped around a screwdriver to wipe the fuse housing, and a small paintbrush to apply lubricant to all parts of the device.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 30A Rail Mount Fuse Holder 600V ac
- Mersen 30A Rail Mount Fuse Holder 600V ac
- Siemens 30A Rail Mount Fuse Holder 600V ac
- Mersen 30A Rail Mount Fuse Holder for 10 x 38 mm 600V ac
- Siemens 30A Rail Mount Fuse Holder 600V
- Eaton 30A Rail Mount Fuse Holder 600V ac
- Eaton 30A Rail Mount Fuse Holder 600V ac
- Eaton 30A Fuse Holder for 10 x 38 mm 600V ac/dc
