Wickmann 20A In-line Fuse Holder, 32V
- RS Stock No.:
- 174-0269
- Mfr. Part No.:
- 01500079Z
- Brand:
- Wickmann
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 200 units)*
$993.80
(exc. GST)
$1,093.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 - 200 | $4.969 | $993.80 |
| 400 - 600 | $4.859 | $971.80 |
| 800 + | $4.755 | $951.00 |
*price indicative
- RS Stock No.:
- 174-0269
- Mfr. Part No.:
- 01500079Z
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | In-line Fuse Holder | |
| Body Material | Thermoset | |
| Compatible Fuse Type | 3AG, AB, SFE | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Terminal Type | Wire | |
| Contact Material | Brass, Tin Plated | |
| Lead Wire Length | 19in | |
| Series | 155 | |
| Lead Wire Size | 14AWG | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type In-line Fuse Holder | ||
Body Material Thermoset | ||
Compatible Fuse Type 3AG, AB, SFE | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Terminal Type Wire | ||
Contact Material Brass, Tin Plated | ||
Lead Wire Length 19in | ||
Series 155 | ||
Lead Wire Size 14AWG | ||
- COO (Country of Origin):
- CN
The Littlefuse Wickman 155 Series, black, heavy-duty bayonet knob in-Line fuse holder are intended for use at 32V DC or less for 3AG/3AB and SFE fuses. The body and knob features a secure spring-loaded twist lock.
19 wire loop for cut-and-wire installation
Fuse holder UL recognized up to 20A at 32V
Black thermoset knob and body rated UL94 V-0
Operating temperature ranges between -40° C to + 125° C
Related links
- Wickmann 20 A In-line Fuse Holder, 32 V
- Wickmann In-line Fuse Holder, 32 V
- Wickmann 30 A In-line Fuse Holder, 32 V dc
- RS PRO 15 A In-line Fuse Holder, 32 V
- Littelfuse 20 A In-line Fuse Holder, 32 V dc
- RS PRO 20 A In-line Fuse Holder, 32 V dc
- Littelfuse In-line Fuse Holder, 32 V dc
- Littelfuse 60 A In-line Fuse Holder, 32 V dc
