Wickmann 30A In-line Fuse Holder, 32V dc
- RS Stock No.:
- 170-6072
- Mfr. Part No.:
- 0FHM0002ZXJ
- Brand:
- Wickmann
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$13,860.66
(exc. GST)
$15,246.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $13,860.66 | $13.861 | - |
| 2 - 3 | $13,647.21 | $13.647 | 1% |
| 4 + | $13,351.98 | $13.352 | 3% |
*price indicative
- RS Stock No.:
- 170-6072
- Mfr. Part No.:
- 0FHM0002ZXJ
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | In-line Fuse Holder | |
| Body Material | Thermoplastic | |
| Compatible Fuse Type | MINI, FK1 | |
| Standards/Approvals | UL 94 V-0 | |
| Lead Wire Length | 4.78in | |
| Lead Wire Size | 12AWG | |
| Terminal Type | Snap Lock | |
| Series | 0FHM000x | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type In-line Fuse Holder | ||
Body Material Thermoplastic | ||
Compatible Fuse Type MINI, FK1 | ||
Standards/Approvals UL 94 V-0 | ||
Lead Wire Length 4.78in | ||
Lead Wire Size 12AWG | ||
Terminal Type Snap Lock | ||
Series 0FHM000x | ||
Littelfuse Inline Fuse Holder
The Littelfuse inline fuse holder accommodates the MINI style bladed fuse in a water-resistant housing. The holder features a protective cover for applications exposed to harsh environments, impeding the ingress of moisture and detritus into the housing. This product is supplied with 122mm (4.78in) wire leads on each side of the holder.
Features and Benefits
• Available in black colour
• Housing is MADE of thermoplastic
• Snap-lock Terminal type
• Blade type fuse
• Current rating is 30A
• Lead wire length of 4.78in
• Lead wire size is 12AWG
• Voltage rating is 32VAC/VDC
Applications
• Automotive applications
• Commercial applications
Certifications
• UL-94-V0
Littelfuse MINI In-Line Fuseholders
These Littelfuse In-Line Fuse Holders accommodate the MINI style bladed fuse in a water resistant housing. The holder features a protective cover for applications exposed to harsh environments, impeding the ingress of moisture and detritus into the housing.
The Fuse Holder is supplied with 122mm (4.78) wire leads on each side of the holder.
Related links
- Wickmann 30 A In-line Fuse Holder, 32 V dc
- RS PRO 30 A In-line Fuse Holder, 32 V dc
- Littelfuse 30 A In-line Fuse Holder, 32 V dc
- Wickmann In-line Fuse Holder, 32 V
- Wickmann 20 A In-line Fuse Holder, 32 V
- Littelfuse In-line Fuse Holder, 32 V dc
- Littelfuse 20 A In-line Fuse Holder, 32 V dc
- Littelfuse 60 A In-line Fuse Holder, 32 V dc
