Schurter 32A Panel Mount Fuse Holder, 2P-Pole for 6.3 x 32 mm, 600V ac

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$37.29

(exc. GST)

$41.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 6$37.29
7 - 12$36.38
13 +$35.84

*price indicative

RS Stock No.:
144-1838
Distrelec Article No.:
300-79-359
Mfr. Part No.:
0031.9163
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Panel Mount Fuse Holder

Current Rating

32A

Voltage

600V ac

Number of Poles

2

Body Material

Thermoplastic

IP Rating

IP67

Compatible Fuse Size

6.3 x 32 mm

Standards/Approvals

IEC, RoHS, VDE, CE, CSA, UL

Series

FUS

Cap Style

Slotted

Contact Material

Copper

Protection Category

PC2

Terminal Type

Solder

Schurter FUS Series Fingergrip Cap Panel Mount Fuse Holder


The Schurter FUS series 16 A (VDE), 32 A (UL/CSA) panel mount fuse holder offers high current and voltage ratings of 32A and 600VAC/DC respectively. It is resistant to dust and water. This makes it Ideal to use in harsh environments. The body of this holder is MADE of polybutylene terephthalate material and copper is used for contact. It has screw type fuse carriers.

Features and Benefits


• Compatible fuse dimension is 6.3mmx32mm

• Fuse holder has easy and fast snap-in mounting

• High rated power acceptance

• Solder Terminal type

Applications


• General circuit protection

• Illuminated signs

• Lighting

• Vehicle electrical circuits

Certifications


• EN approved

• IEC60335-1 certified

• IP67 rated

• UL approved

• VDE compliant

Related links