Siemens 63A Cartridge Fuse
- RS Stock No.:
- 627-102
- Mfr. Part No.:
- 3NC2392-0MK
- Brand:
- Siemens
Subtotal (1 pack of 2 units)*
$1,042.44
(exc. GST)
$1,146.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,042.44 | $521.22 |
*price indicative
- RS Stock No.:
- 627-102
- Mfr. Part No.:
- 3NC2392-0MK
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cartridge Fuse | |
| Current | 63A | |
| Standards/Approvals | RoHS, CE, UKCA, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cartridge Fuse | ||
Current 63A | ||
Standards/Approvals RoHS, CE, UKCA, EAC | ||
- COO (Country of Origin):
- CZ
The Siemens fuse holder designed for high-voltage protection in low-voltage distribution systems. It accommodates 22x127 mm cylindrical fuses and is suitable for both AC and DC applications in demanding environments.
Rated for 63 A at 1500 V AC and 1000 V DC in a 2-pole configuration
Screw-type terminals support conductor cross-sections from 1 mm² to 50 mm²
RoHS-compliant with IP20 front protection and a net weight of 0.961 kg, minimum order quantity of 2 units
