Littelfuse 30A Fuse Holder, 32V
- RS Stock No.:
- 522-993
- Mfr. Part No.:
- 178.6152.0042
- Brand:
- Littelfuse
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 522-993
- Mfr. Part No.:
- 178.6152.0042
- Brand:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Fuse Holder | |
| Voltage | 32V | |
| Body Material | Thermoplastic | |
| Compatible Fuse Type | ATO | |
| Standards/Approvals | UL | |
| Series | ATO FKH | |
| Terminal Type | Spring | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Fuse Holder | ||
Voltage 32V | ||
Body Material Thermoplastic | ||
Compatible Fuse Type ATO | ||
Standards/Approvals UL | ||
Series ATO FKH | ||
Terminal Type Spring | ||
- COO (Country of Origin):
- CN
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Littelfuse 30 A In-line Fuse Holder, 32V
- Littelfuse 80 A In-line Fuse Holder, 32V
- 3M 20A In-line Fuse Holder, 32V
- Littelfuse 30 A In-line Fuse Holder, 32 V dc
- Littelfuse 15A PCB Mount Fuse Holder, 32V dc
- Littelfuse 200A Base Mount Fuse Holder, 32V dc
- Littelfuse 20A Panel Mount Fuse Holder, 32V dc
- Littelfuse In-line Fuse Holder












