Siemens 20A Fuse Holder, 1P-Pole for 8 x 32 mm, 400V
- RS Stock No.:
- 299-754
- Mfr. Part No.:
- 3NW7354
- Brand:
- Siemens
Subtotal (1 unit)*
$50.11
(exc. GST)
$55.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.11 |
*price indicative
- RS Stock No.:
- 299-754
- Mfr. Part No.:
- 3NW7354
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Holder | |
| Current Rating | 20A | |
| Voltage | 400V | |
| Number of Poles | 1 | |
| Compatible Fuse Size | 8 x 32 mm | |
| Standards/Approvals | IP20, IEC 81346-2, RoHS, UKCA, EAC, CE | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Holder | ||
Current Rating 20A | ||
Voltage 400V | ||
Number of Poles 1 | ||
Compatible Fuse Size 8 x 32 mm | ||
Standards/Approvals IP20, IEC 81346-2, RoHS, UKCA, EAC, CE | ||
Series SENTRON | ||
- COO (Country of Origin):
- SI
The Siemens Cylindrical fuse holder is designed for use with fuses rated for up to 400V AC. It provides a secure and reliable connection for fuses in high-voltage applications, ensuring effective protection and ease of maintenance in electrical circuits.
CE Certified
EAC Certified
- RS Stock No. 0300034
- Mfr. Part No. 3NW7353
Each
$36.63
- RS Stock No. 0300033
- Mfr. Part No. 3NW7314
Each
$28.36
- RS Stock No. 0299753
- Mfr. Part No. 3NW7324
Each
$57.44
- RS Stock No. 0300035
- Mfr. Part No. 3NW7364
Each
$108.87











