ABB Fuse Holder 4 Pole Assembly Pin
- RS Stock No.:
- 258-9635
- Mfr. Part No.:
- 1SCA022735R9260
- Brand:
- ABB
On back order for despatch 20/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$281.64
(exc. GST)
$309.80
(inc. GST)
Units | Per unit |
---|---|
1 + | $281.64 |
- RS Stock No.:
- 258-9635
- Mfr. Part No.:
- 1SCA022735R9260
- Brand:
- ABB
Related links
- ABB Fuse Holder Pole
- ABB Fuse Holder Fuseholder Cap
- Mersen Fuse Holder Multi-Pole Assembly Kit
- ABB Fuse Switch Disconnector, DP Pole, 32A Max Current
- Siemens 30A Rail Mount Fuse Holder for 10 x 38mm Fuse, 1P, 1kV
- Schneider Electric Fuse Holder Assembly Kit
- ABB Fuse Switch Disconnector, 4 Pole, 250A Max Current
- ABB Fuse Switch Disconnector, 4 Pole, 32A Fuse Current