Eaton Fuse Holder Accessory Fuse Accessory

Subtotal (1 pack of 50 units)*

$111.22

(exc. GST)

$122.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$111.22$2.224

*price indicative

RS Stock No.:
258-964
Mfr. Part No.:
2GN02 GAUGE PIECE D02 2A 400V FOR E18
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Holder Accessory

Accessory Type

Fuse Accessory

For Use With

E18

Standards/Approvals

IEC, CE, RoHS

RoHS Status: Exempt

The Eaton gauge piece is engineered specifically for low-voltage applications, delivering reliable performance at 2 A and AC 400 V within the D02 system. Designed to enhance safety, it prevents the incorrect current rating insertion of fuse-links, ensuring operational integrity. The product's compact dimensions make it suitable for confined spaces in electrical installations, while its colour-coded design facilitates quick identification. Manufactured in accordance with IEC standards, this accessory embodies the fusion of advanced technology and robust reliability. The device is not only compliant with the RoHS directives, underscoring a commitment to environmental safety but also showcases a solid build quality that exceeds industry expectations. Ideal for usage in various sectors, this gauge piece is the perfect complement for your electric engineering, automation, and device safety systems.

Provides enhanced safety by preventing incorrect fuse-link insertion

Compact dimensions are ideal for installations in tight spaces

Colour-coded design allows for quick and easy identification

Manufactured to comply with IEC standards for reliable performance

RoHS compliant, highlighting its environmentally friendly credentials

Versatile application across sectors like automation and electrical engineering

Related links