Eaton Fuse Holder Accessory Fuse Accessory
- RS Stock No.:
- 254-467
- Mfr. Part No.:
- 25GN02
- Brand:
- Eaton
Subtotal (1 pack of 50 units)*
$118.39
(exc. GST)
$130.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $118.39 | $2.368 |
*price indicative
- RS Stock No.:
- 254-467
- Mfr. Part No.:
- 25GN02
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder Accessory | |
| Accessory Type | Fuse Accessory | |
| For Use With | E18 | |
| Standards/Approvals | IEC, CE RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder Accessory | ||
Accessory Type Fuse Accessory | ||
For Use With E18 | ||
Standards/Approvals IEC, CE RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The Eaton low voltage D0 screw cap gauge piece is a premier solution designed specifically for AC applications at 400 V. With its robust construction, it meets the rigorous standards set by IEC compliance. This gauge piece not only ensures reliability but also features a colour-coded mechanism to prevent incorrect fuse insertion, effectively enhancing user safety. Lightweight yet durable, its optimal dimensions allow for easy integration into existing systems. The 25GN02 is perfect for those seeking a dependable and efficient access point in electrical installations, embodying the perfect balance of performance and innovation.
Compact dimensions for versatile installation options
Colour-coded design enhances user safety and prevents errors
Meets stringent IEC certifications for quality assurance
Low voltage operation tailored for high-performance requirements
Easy integration into various electrical systems
Lightweight construction facilitates simplified handling and installation
- RS Stock No. 0251896
- Mfr. Part No. 20GN02
1 Pack of 50
$112.65
- RS Stock No. 0261591
- Mfr. Part No. 50GN02 GAUGE PIECE DO2 50A 400V FOR E18
1 Pack of 50
$118.58
- RS Stock No. 0261827
- Mfr. Part No. 35GN02 GAUGE PIECE DO2 35A 400V FOR E18
1 Pack of 50
$118.58
Related links
- Eaton Fuse Holder Accessory Fuse Accessory
- Eaton Fuse Holder Accessory Fuse Holder
- Eaton Fuse Holder Accessory Accessory Fuse Material Gauge Ring
- Eaton Fuse Holder Accessory Fuse Base
- Schurter Fuse Holder Accessory Fuse Drawer
- Eaton Fuse Holder Accessory
- Eaton Fuse Holder Accessory Accessory Fuse Base Ring Insert
- Eaton Fuse Holder Accessory Double Prism Terminal












