Eaton Fuse Holder Accessory

Subtotal (1 pack of 50 units)*

$61.11

(exc. GST)

$67.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$61.11$1.222

*price indicative

RS Stock No.:
230-316
Mfr. Part No.:
110398 Z-DII/PE-6A
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Holder Accessory

For Use With

Eaton Distribution Parts

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton push-in gauge ring is specifically designed for applications requiring reliable electrical connections in an array of settings. Ideal for use with DII E27 systems, this robust component offers an impressive operational current rating of 6A, ensuring efficient power delivery. With its thoughtful construction and materials, this innovative device supports a wide operational temperature range, making it suitable for various environments. Its sleek green design not only denotes its functionality but also adds a touch of style. This product is a vital addition for professionals seeking durable and dependable solutions in electrical installations, ensuring safety and performance across projects.

Designed for seamless compatibility with DII E27 systems

Crafted to operate efficiently in diverse temperature conditions

Robust build quality ensures longevity and reliability

Energy-efficient solution reduces operational overheads

Enhances safety by adhering to strict compliance regulations

The green colour coding facilitates easy identification during installation

Versatile accessory for both fuse bases and ring inserts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy