Eaton Fuse Holder Accessory
- RS Stock No.:
- 229-079
- Mfr. Part No.:
- 63NHG000B/690
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$34.03
(exc. GST)
$37.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $34.03 | $11.343 |
*price indicative
- RS Stock No.:
- 229-079
- Mfr. Part No.:
- 63NHG000B/690
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder Accessory | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder Accessory | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton low voltage fuse from the bussmann series offers exceptional reliability and performance in demanding applications. Designed for use in a variety of environments including utilities, solar, and wind energy systems, this fuse ensures optimal protection for electrical circuits. Its innovative design includes live gripping lugs and a combination fuse status indicator, enhancing both safety and functionality. With a ceramic body construction and a square design, it withstands the rigours of high-voltage operations while maintaining compliance with CE and RoHS standards. This product stands as a testament to quality and engineering excellence, making it an essential component for professionals seeking dependable circuit protection.
Live gripping lugs ensure a secure and reliable connection
Designed for both cable and equipment protection, versatile in application
120 kA breaking capacity provides robust fault clearance for safety
Class gG/gL classification enhances suitability for various protection needs
Ceramic body construction offers durability and heat resistance
Suitable for a range of mounting solutions including vertical and horizontal configurations
Accommodates high current ratings up to 63 A for industrial applications
Combination fuse status indicator simplifies operation and monitoring
Related links
- Eaton Fuse Holder Accessory
- Eaton Fuse Holder Accessory Fuse Accessory
- Eaton Fuse Holder Accessory Double Prism Terminal
- Eaton Fuse Holder Accessory Retaining Spring
- Eaton Fuse Holder Accessory Gauge Ring
- Eaton Fuse Holder Screw Cap
- Eaton Fuse Holder Accessory Fuse Holder
- Eaton Fuse Holder Accessory Connecting Element
