Schurter UHB Series Thermoplastic Base Mount Fuse Holder Cover, UK, UL, CE
- RS Stock No.:
- 173-9892
- Brand:
- Schurter
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
$152.60
(exc. GST)
$167.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | $1.526 | $152.60 |
| 200 - 300 | $1.492 | $149.20 |
| 400 + | $1.46 | $146.00 |
*price indicative
- RS Stock No.:
- 173-9892
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Series | UHB | |
| Product Type | Base Mount Fuse Holder Cover | |
| Compatible Fuse Size | 5 x 20 mm | |
| Length | 26.2mm | |
| Height | 13.2mm | |
| Cover Material | Thermoplastic | |
| Standards/Approvals | UK, UL, CE | |
| For Use With | 5 x 20 mm Fuse | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Series UHB | ||
Product Type Base Mount Fuse Holder Cover | ||
Compatible Fuse Size 5 x 20 mm | ||
Length 26.2mm | ||
Height 13.2mm | ||
Cover Material Thermoplastic | ||
Standards/Approvals UK, UL, CE | ||
For Use With 5 x 20 mm Fuse | ||
Schurter Fuse Cover
The Schurter fuse cover is a casing that surrounds electrical fuses in order to provide insulation and protection against water or contamination. It is a base mount fuse holder. A transparent cover that stops accidental contact with live parts is available separately.
Features and Benefits
• M3 fixing screw aperture
• Maximum power loss of 3.2W at 23°C
• Operating temperature ranges between -5°C and 60°C
Certifications
• UL listed
• CSA certified
'SCHURTER' Base Mount Fuseholder
M3 fixing screw aperture
A transparent cover which stops accidental contact with live parts is available separately
Max. power loss of 3.2W at 23°C
Approvals
UL recognised, CSA certified
Related links
- Schurter UHB Series Thermoplastic Base Mount Fuse Holder Cover UL, CE
- Schurter OGN Series Thermoplastic PCB Mount Fuse Holder Cover CE UK
- Littelfuse Fuseholder MAXI Series Polyamide Base Mount Fuse Holder Cover IP64 CSA
- Schurter OGD Series Thermoplastic PCB Mount Fuse Holder Cover UL 4248-1 / UL 512
- Wurth Elektronik Polyamide Base Mount Fuse Holder Cover, UL94V0flame rating
- Wurth Elektronik Plastic Base Mount Fuse Holder Cover, UL94VFlammability Rating
- Littelfuse 648 Series Thermoplastic PCB Mount Fuse Holder Cover IP40 UL
- Schurter 10A Base Mount Fuse Holder
