Eaton 10A 6.3 x 32 mm, Panel Cartridge Fuse Block, 250V ac
- RS Stock No.:
- 233-0610
- Mfr. Part No.:
- BK4-S-4001-1-R
- Brand:
- Eaton
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 box of 4000 units)*
$3,401.00
(exc. GST)
$3,741.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $3,401.00 | $0.85 | - |
| 5 + | $3,060.91 | $0.765 | 9% |
*price indicative
- RS Stock No.:
- 233-0610
- Mfr. Part No.:
- BK4-S-4001-1-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Block | |
| Fuse Type | Cartridge | |
| Fuse Size | 6.3 x 32 mm | |
| Number of Fuses | 1 | |
| Current Rating | 10A | |
| Voltage | 250V ac | |
| Mount Type | Panel | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Body Material | Phenolic | |
| Standards/Approvals | CE, CSA, UL | |
| Clip Material | Brass | |
| Series | BK4 | |
| Compatible Fuse Class | Class J | |
| For Use With | Class J | |
| Dielectric Strength | 600V | |
| Holder Terminal Type | Clamp | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Block | ||
Fuse Type Cartridge | ||
Fuse Size 6.3 x 32 mm | ||
Number of Fuses 1 | ||
Current Rating 10A | ||
Voltage 250V ac | ||
Mount Type Panel | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Body Material Phenolic | ||
Standards/Approvals CE, CSA, UL | ||
Clip Material Brass | ||
Series BK4 | ||
Compatible Fuse Class Class J | ||
For Use With Class J | ||
Dielectric Strength 600V | ||
Holder Terminal Type Clamp | ||
- COO (Country of Origin):
- TW
Eaton BK4 Series Fuse Block, 10A Current Rating, 250V AC Voltage - BK4-S-4001-1-R
This fuse Block provides a single mounting point for Class J fuses in panel-mounted electrical assemblies, offering a Compact solution for circuit protection in industrial and automation environments. It is built for integration into control panels and equipment where a secure, single-fuse retention is required and operates within standard moderate-temperature conditions.
Features and Benefits:
• Rated for 10 A current to manage moderate circuit loads • Accepts 6.3 x 32mm Class J fuses for compatibility with common fuse types • 250V AC rating enabling use in typical industrial AC circuits • Phenolic laminate body to provide electrical insulation and structural support • Brass clamp Terminal for secure conductor retention and good conductivity • Dielectric strength of 600V to resist voltage breakdown between live parts
Applications
• Suitable for panel-mounted motor control protection • Ideal for distribution boards in automation cabinets • Used with control-system circuits requiring Class J protection • Can be used for single-line branch circuit safeguarding in machinery • Suitable for replacement or upgrade of single-position fuse holders in electrical panels
What Terminal connection method does it use?
It employs a clamp-style Terminal that secures conductors with a brass clip to maintain a low-resistance contact.
What ambient temperatures can it tolerate during operation?
The holder is suitable for use in environments up to 60 °C and down to 0 °C without degradation of standard performance.
Which approvals cover its acceptance in installations?
The component meets recognised safety standards for use where CE, CSA and UL approvals are required.
How many fuses can be installed in a single unit?
The design accommodates one fuse position for single-circuit protection.
Note
Eaton formerly known as Bussmann
