- RS Stock No.:
- 890-3095
- Mfr. Part No.:
- AC20A-F01CG-B
- Brand:
- SMC
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$203.51
(exc. GST)
$223.86
(inc. GST)
Units | Per unit |
1 + | $203.51 |
- RS Stock No.:
- 890-3095
- Mfr. Part No.:
- AC20A-F01CG-B
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
AC20A-AC40A-B Series FRL Assemblies
SMCs AC-B series of filter regulator lubricators have been redeveloped and feature a double layer, transparent bowl for better level visibility and extended working life. Part of SMCs modular air prep range the AC-B can be combined with other components such as a soft start valve and mist separators of similar body size to meet the requirements of most air preparation systems. These filter regulator lubricators are available in a selection of body sizes from 10 to 40 with piping from G1/8 to G1/2 (also available as M5x0.8). Various options are available including normally open or normally closed auto-drain function, round or square pressure gauges and panel mounting kits. Ideal for automotive, facility and machine manufacturing, these highly flexible F.R.L. units also feature interchangeable, modular mounting.
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/8 |
Integrated Pressure Gauge | With Pressure Gauge |
Drain Type | Automatic |
Manufacturer Series | AC |
Filtration Size | 5µm |
Pressure Gauge Port Size | G 1/8 |
Minimum Ambient Operating Temperature | -5°C |
Port Connection Thread Size | 1/8 in |
Port Connection Thread Standard | G |
Maximum Operating Pressure | 1 MPa |
Proof Pressure | 1.5MPa |
Pressure Gauge Port Thread Standard | G |
Maximum Ambient Operating Temperature | +60°C |
Bowl Material | Polycarbonate |
Minimum Pressure Setting | 0.05MPa |
Maximum Pressure Setting | 0.85MPa |
Minimum Process Operating Temperature | -5°C |
Process Operating Temperature Range | -5 → +60°C |
Pressure Gauge Port Thread Size | 1/8 in |
Maximum Process Operating Temperature | +60°C |
Pressure Setting Range | 0.05 → 0.85MPa |
Ambient Operating Temperature Range | -5 → +60°C |
Related links
- Festo G 3/8 FRL 40μm Filtration Size - With Pressure Gauge
- Norgren G 3/8 FRL 40μm Filtration Size - With Pressure Gauge
- Festo G 1/8 FRL 40μm Filtration Size
- SMC AW-D Series Filter Regulator G 1/8, Auto
- SMC G 1/8 FRL Assembly 5μm Filtration Size
- SMC G 3/8 FRL 5μm Filtration Size - With Pressure Gauge
- Festo G 3/8 FRL 40μm Filtration Size
- SMC G 3/8 FRL 5μm Filtration Size - Without Pressure Gauge