Infineon 4 kB Serial-SPI FRAM 8-Pin SOIC, CY15B004Q-SXE

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $3.55

View bulk pricing options

Subtotal (1 pack of 2 units)*

$8.02

(exc. GST)

$8.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$4.01$8.02-
10 - 18$3.655$7.31$3.55
20 - 48$3.575$7.15$8.70
50 - 98$3.51$7.02$25.00
100 +$3.36$6.72$65.00

*price indicative

RS Stock No.:
273-7313
Mfr. Part No.:
CY15B004Q-SXE
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

4kB

Product Type

FRAM

Organisation

512 x 8

Interface Type

Serial-SPI

Data Bus Width

8bit

Package Type

SOIC

Pin Count

8

Standards/Approvals

RoHS

Maximum Operating Temperature

120°C

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q100

Minimum Supply Voltage

3V

The Infineon FRAM is a 4 Kbit non volatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or FRAM is non volatile and performs reads and writes similar to a RAM. It provides reliable data retention for 121 years while eliminating the complexities, overhead, and system level reliability problems caused by serial flash, EEPROM, and other non volatile memories.

RoHS compliant

Low voltage operation

Low power consumption

AEC Q100 Grade 1 compliant

Sophisticated write protection scheme

Software protection using write disable instruction

  • RS Stock No. 1818325P
  • Mfr. Part No. FM25L04B-GTR
Each (Supplied on a Reel)
$3.214
  • RS Stock No. 2735256
  • Mfr. Part No. CY15B016Q-SXET
Each (In a Pack of 2)
$4.39
  • RS Stock No. 2737321
  • Mfr. Part No. CY15B128Q-SXE
Each
$13.17
  • RS Stock No. 1254218P
  • Mfr. Part No. FM25040B-G
Each (Supplied in a Tube)
$3.91

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy