Infineon 4Mbit Serial-SPI FRAM Memory 8-Pin GQFN, CY15V104QN-20LPXI
- RS Stock No.:
- 194-8800
- Mfr. Part No.:
- CY15V104QN-20LPXI
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-8800
- Mfr. Part No.:
- CY15V104QN-20LPXI
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 4Mbit | |
| Organisation | 512K x 8 bit | |
| Interface Type | Serial-SPI | |
| Data Bus Width | 8bit | |
| Maximum Random Access Time | 450 (Minimum)µs | |
| Mounting Type | Surface Mount | |
| Package Type | GQFN | |
| Pin Count | 8 | |
| Dimensions | 3.28 x 3.33 x 0.5mm | |
| Maximum Operating Supply Voltage | 1.89 V | |
| Maximum Operating Temperature | +85 °C | |
| Number of Bits per Word | 8bit | |
| Number of Words | 512K | |
| Minimum Operating Supply Voltage | 1.71 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 4Mbit | ||
Organisation 512K x 8 bit | ||
Interface Type Serial-SPI | ||
Data Bus Width 8bit | ||
Maximum Random Access Time 450 (Minimum)µs | ||
Mounting Type Surface Mount | ||
Package Type GQFN | ||
Pin Count 8 | ||
Dimensions 3.28 x 3.33 x 0.5mm | ||
Maximum Operating Supply Voltage 1.89 V | ||
Maximum Operating Temperature +85 °C | ||
Number of Bits per Word 8bit | ||
Number of Words 512K | ||
Minimum Operating Supply Voltage 1.71 V | ||
Minimum Operating Temperature -40 °C | ||
Low power, 4-Mbit nonvolatilememory employing an advanced ferroelectric process. A ferro-electric random access memory or F-RAM is nonvolatile and performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities,overhead, and system-level reliability problems caused by serial flash, EEPROM, and other nonvolatile memories. No write delays are incurred. Data is written to the memory array immediately after each byte is successfully transferred to the device. The next bus cycle can commence without the need for data polling. In addition, the product offers substantial write endurance compared to other nonvolatile memories. Capable of supporting 1015 read/write cycles, or 1000 million times morewrite cycles than EEPROM. Ideal for nonvolatile memory applications, requiring frequent or rapid writes. Provides substantial benefits to users of serial EEPROM or flash as a hardware drop-in replacement. Uses the high-speed SPI bus, which enhances the high-speed write capability of F-RAM technology.
Related links
- Infineon 4Mbit Serial-SPI FRAM Memory 8-Pin GQFN, CY15V104QN-20LPXI
- Infineon 4Mbit Serial-SPI FRAM Memory 8-Pin GQFN, CY15V104QN-50LPXI
- Infineon 4Mbit Serial-SPI FRAM Memory 8-Pin GQFN, CY15V104QI-20LPXC
- Infineon 256 kB SPI FRAM 8-Pin DFN, FM25V02A-DG
- Infineon 4 MB SPI FRAM 8-Pin DFN
- Cypress Semiconductor 128kbit Serial-I2C FRAM Memory 8-Pin SOIC, FM24V01-G
- Infineon 16 kB Serial-SPI FRAM 8-Pin SOIC-8, CY15B016Q-SXE
- Infineon 16 kB Serial-SPI FRAM 8-Pin SOIC-8
