- RS Stock No.:
- 887-4874
- Mfr. Part No.:
- AW40-F04D-B
- Brand:
- SMC
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$239.51
(exc. GST)
$263.46
(inc. GST)
Units | Per unit |
1 - 4 | $239.51 |
5 + | $197.11 |
- RS Stock No.:
- 887-4874
- Mfr. Part No.:
- AW40-F04D-B
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
SMC Filter Regulator
The SMC 5μm pneumatic filter regulator has a G 1/2in port connection and a maximum operating pressure of 10bar. The regulator has a polycarbonate bowl. It is installed with an auto drain(float type N. O).
Features and Benefits
Without backflow mechanism
Modular type filter regulator
Optional embedded pressure gauge
Modular type filter regulator
Optional embedded pressure gauge
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/2 |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | AW40 |
Drain Type | Automatic |
Filtration Size | 5µm |
Port Connection Thread Size | 1/2 in |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | -5°C |
Minimum Operating Pressure | 0.1MPa |
Port Connection Thread Standard | G |
Minimum Ambient Operating Temperature | -5°C |
Maximum Process Operating Temperature | +60°C |
Proof Pressure | 1.5MPa |
Ambient Operating Temperature Range | -5 → +60°C |
Bowl Material | Polycarbonate |
Process Operating Temperature Range | -5 → +60°C |
Related links
- SMC AW40 Filter Regulator G 3/4
- SMC AW40 Filter Regulator G 3/4, Automatic
- SMC AW40 Filter Regulator G 1/2
- SMC AW-A Filter Regulator G 1/2, Auto
- SMC AW40 Filter Regulator G 1/2 Manual
- SMC G 1/2 FRL 5μm Filtration Size - Without Pressure Gauge
- SMC AW Filter Regulator G 1/2, Auto
- SMC AW Air Filter Regulator G 3/8, Automatic