SMC AW40 Air Filter Regulator, 5 μm, 3/8 in, Automatic, 10 bar

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
234-4263
Mfr. Part No.:
AW40-F03DE-B
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

3/8 in

Product Type

Air Filter Regulator

Maximum Flow Rate

20L/min

Maximum Operating Pressure

10 bar

Series

AW40

Connection Thread Standard

G

Drain Type

Automatic

Filtration Size

5μm

Overall Length

87.3mm

Pressure Gauge Port Size

1/8 in

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Overall Width

70mm

Overall Height

238.8mm

Pressure Setting Range

0.05 → 0.7 Mpa

Bowl Material

Polycarbonate

Pressure Gauge Port Thread Standard

G

COO (Country of Origin):
JP
The SMC series AW- B combination filter or regulator minimizes space and piping by integrating the 2 units into one. Standard features include a relieving regulator, which can be quickly locked by pushing down on the adjustment knob. There are many options, which include gauges, auto-drain, metal bowl and covers, different set pressures, etc.

Modular type filter regulator

Transparent bowl guard

Available with built-in backflow mechanism

Rc, G(PF) or NPT threads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy