SMC AW Filter Regulator, 5 μm, 1/2 in, Automatic, 7 bar
- RS Stock No.:
- 254-8229
- Mfr. Part No.:
- AW40-F04D-2-A
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$297.06
(exc. GST)
$326.77
(inc. GST)
- RS Stock No.:
- 254-8229
- Mfr. Part No.:
- AW40-F04D-2-A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/2 in | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 7 bar | |
| Series | AW | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/2 in | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 7 bar | ||
Series AW | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SMC integrated filter and regulator units save space and require less piping. It has square embedded type pressure gauge pressure gauge set nut for panel mounting.
Ambient temperature -5 to 60 °C
Port size 1/2
Pipe thread type G
Without backflow function
Related links
- SMC AW Filter Regulator 1/2 in 10 bar
- SMC AW Filter Regulator 1/2 in 7 bar
- SMC AW Filter Regulator 1/2 in G 10 bar, AW40
- SMC AW Filter Regulator 1/4 in 7 bar
- SMC AW Filter Regulator G 1/2 10 bar
- SMC AW Filter Regulator 1/2 in G 10 bar
- SMC AW Filter Regulator G 3/4 10 bar
- SMC AW Filter Regulator G 3/4, 10 bar

