- RS Stock No.:
- 757-9519
- Mfr. Part No.:
- P33EA16ESABNNP
- Brand:
- Parker
On back order for despatch 20/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$329.76
(exc. GST)
$362.74
(inc. GST)
Units | Per unit |
1 + | $329.76 |
- RS Stock No.:
- 757-9519
- Mfr. Part No.:
- P33EA16ESABNNP
- Brand:
- Parker
Technical data sheets
Legislation and Compliance
Product Details
Filter Regulators
Integral 1/2 or 3/4 ports (BSPP & NPT)
High efficiency 5 micron element as standard
Excellent water removal efficiency
Robust but lightweight aluminium construction
Positive bayonet latch to ensure correct & safe fitting
Secondary pressure ranges 2, 4, 8 & 17 bar
Secondary aspiration plus balanced poppet provides quick response and accurate presure regulation
High efficiency 5 micron element as standard
Excellent water removal efficiency
Robust but lightweight aluminium construction
Positive bayonet latch to ensure correct & safe fitting
Secondary pressure ranges 2, 4, 8 & 17 bar
Secondary aspiration plus balanced poppet provides quick response and accurate presure regulation
P33 Series
Specifications
Attribute | Value |
---|---|
Port Connection | G 3/4 |
Maximum Operating Pressure | 8 bar |
Manufacturer Series | P33 |
Drain Type | Automatic |
Filtration Size | 5µm |
Port Connection Thread Size | 3/4 in |
Maximum Ambient Operating Temperature | +65.5°C |
Minimum Operating Pressure | 0bar |
Port Connection Thread Standard | G |
Ambient Operating Temperature Range | -25 → +65.5°C |
Minimum Ambient Operating Temperature | -25°C |