- RS Stock No.:
- 202-9391
- Mfr. Part No.:
- LFR-1/4-D-MIDI-KC-A
- Brand:
- Festo
On back order for despatch 06/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$753.53
(exc. GST)
$828.88
(inc. GST)
Units | Per unit |
1 + | $753.53 |
- RS Stock No.:
- 202-9391
- Mfr. Part No.:
- LFR-1/4-D-MIDI-KC-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo service unit LFR-1/4-D-MIDI-KC-A consisting of manual on/off valve and filter regulator, with mounting brackets. It has automatic condensate drain.
Size Maxi
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/4 |
Manufacturer Series | D |
Drain Type | Automatic |
Filtration Size | 40µm |
Related links
- Festo G 3/8 FRL 40μm Filtration Size - With Pressure Gauge
- Festo G 1/4 FRL 40μm Filtration Size - With Pressure Gauge
- Festo D Filter Regulator G 1/2, Automatic
- Festo G 1/8 FRL 40μm Filtration Size
- Festo D Filter Regulator G 3/8, Automatic
- Festo LFR Filter Regulator G 1/4, Automatic
- Festo D Filter Regulator Automatic
- Festo D Filter Regulator G 1/4, Manual