- RS Stock No.:
- 121-5652
- Mfr. Part No.:
- MS4-LFR-1/4-D6-ERV-AS
- Brand:
- Festo
7 In Global stock for delivery within 10 working day(s)
21 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$215.11
(exc. GST)
$236.62
(inc. GST)
Units | Per unit |
1 + | $215.11 |
- RS Stock No.:
- 121-5652
- Mfr. Part No.:
- MS4-LFR-1/4-D6-ERV-AS
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Festo Filter Regulator, Polycarbonate Bowl Construction, Compressed Air Medium - MS4-LFR-1/4-D6-ERV-AS
When the job calls for consistent system pressure and minimal air wastage, go for this filter regulator from Festo. It combines the airflow-stabilising features of a regulator with the contaminant-reduction function of a filter. That means you're getting a two-in-one device that boosts the performance of your pneumatic application. The unit comes with a 40μm-grade filter built in, so it sifts out tiny particles like pipe sinter and rust, as well as condensate from your compressed air medium. Thanks to low hysteresis, integrated pressure compensation and secondary safety exhaust, you can count on this device to take care of pressure build-ups too.
Features & Benefits
Hardwearing die-cast aluminium housing and polycarbonate bowl for durability in challenging settings
Lock-on rotary knob lets you secure it in place to prevent tampering
Simplifies piping and installation needs, thanks to its two-in-one functionality
Lock-on rotary knob lets you secure it in place to prevent tampering
Simplifies piping and installation needs, thanks to its two-in-one functionality
Applications
Food and drinks packaging
Medical equipment
Aerospace engineering
Pharmaceutical production
Medical equipment
Aerospace engineering
Pharmaceutical production
What's the benefit of this product's G1/4 threaded connection?
The industry-standard G1/4 thread on this filter regulator's connection ports makes it a piece of cake to connect up your pneumatic lines.
Regulators and Filter Regulators
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/4 |
Maximum Operating Pressure | 12 bar |
Manufacturer Series | MS4-LFR |
Drain Type | Automatic |
Filtration Size | 40µm |
Pressure Gauge Port | G 1/4 |
Pressure Gauge Port Thread Size | 1/4 in |
Port Connection Thread Size | 1/4 in |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | -10°C |
Minimum Operating Pressure | 2bar |
Minimum Ambient Operating Temperature | -10°C |
Port Connection Thread Standard | G |
Process Operating Temperature Range | -10 → +60°C |
Pressure Gauge Port Thread Standard | G |
Ambient Operating Temperature Range | -10 → +60°C |
Maximum Process Operating Temperature | +60°C |
Bowl Material | Polycarbonate |
Related links
- Festo MS6-LFR Filter Regulator G 1/2, Automatic
- Festo MS6-LFR Filter Regulator G 1/4, Automatic
- Festo MS6-LFR Filter Regulator G 3/8, Automatic
- Festo MS4-LFR Filter Regulator G 1/8, Automatic
- Festo MS4-LFR Filter Regulator G 1/8, Manual
- Festo MS Filter Regulator G 1/4, Automatic
- Festo MS Filter Regulator G 1/8, Automatic
- Festo MS Filter Regulator G 1/2, Automatic