- RS Stock No.:
- 122-683
- Mfr. Part No.:
- B07-101-M3KG
- Brand:
- Norgren
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$138.15
(exc. GST)
$151.97
(inc. GST)
Units | Per unit |
1 + | $138.15 |
- RS Stock No.:
- 122-683
- Mfr. Part No.:
- B07-101-M3KG
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
IMI Norgren Manual Drain Filter Regulator, 0.3 to 10 Bar, 40μm Filtration Size - B07 Series - B07-101-M3KG
Keep compressed air free of dirt and moisture with this filter regulator from IMI Norgren. The unit features a filter to clean air, as well as a regulator to ensure that downstream pneumatic equipment is supplied with constant air pressure. This reduces the risk of damage to components and increases the longevity and efficiency of your pneumatic circuit. The unit's screw-in filter bowl is simple to remove and clean, saving you time and effort during maintenance. For added safety, a snap-action knob locks securely once the pressure has been set to prevent accidental changes to your pressure settings.
Features & Benefits
• Durable sintered plastic filter element for resistance to wear and impact
• Zinc alloy body material is corrosion-resistant and durable
• Wide operating temperature range of -34°C to +50°C for use in demanding conditions
• Zinc alloy body material is corrosion-resistant and durable
• Wide operating temperature range of -34°C to +50°C for use in demanding conditions
Applications
• Food and drink production
• Heating and cooling equipment
• Compressors
• Heating and cooling equipment
• Compressors
How do you know when the filter bowl on this unit needs to be cleaned?
This unit's polycarbonate (PC) filter bowl is transparent, so a quick visual inspection will let you know when to clean it.
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/8 |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | B07 |
Drain Type | Manual |
Filtration Size | 40µm |
Pressure Gauge Port | Rc 1/8 |
Pressure Gauge Port Thread Size | 1/8 in |
Port Connection Thread Size | 1/8 in |
Maximum Ambient Operating Temperature | +50°C |
Minimum Operating Pressure | 0.3bar |
Ambient Operating Temperature Range | -34 → +50°C |
Port Connection Thread Standard | G |
Pressure Gauge Port Thread Standard | Rc |
Minimum Ambient Operating Temperature | -34°C |
Bowl Material | Polycarbonate |
Related links
- Festo MS6-LFR Filter Regulator G 1/2, Manual
- Festo D Filter Regulator G 1/2, Manual
- Festo MS Filter Regulator G 1/4, Automatic
- Festo D Filter Regulator G 1/4, Manual
- Festo D Filter Regulator G 3/8, Automatic
- Festo D Filter Regulator G 1/4, Automatic
- Festo D Filter Regulator G 3/4
- Festo MS Filter Regulator G 1/2, Automatic