Microchip FPGA MPF200TC-FCG484I MPF200TC 192 Cells, 13300 kB 484-Pin BGA
- RS Stock No.:
- 802-943
- Mfr. Part No.:
- MPF200TC-FCG484I
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tray of 60 units)*
$18,768.96
(exc. GST)
$20,645.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 60 + | $312.816 | $18,768.96 |
*price indicative
- RS Stock No.:
- 802-943
- Mfr. Part No.:
- MPF200TC-FCG484I
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | FPGA | |
| Series | MPF200TC | |
| Number of Logic Cells | 192 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 970mV | |
| Package Type | BGA | |
| Pin Count | 484 | |
| Maximum Supply Voltage | 1.08V | |
| Number of RAM Bits | 13300kB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Length | 23mm | |
| Standards/Approvals | RoHS | |
| Width | 23mm | |
| Height | 2.22mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type FPGA | ||
Series MPF200TC | ||
Number of Logic Cells 192 | ||
Mount Type Surface | ||
Minimum Supply Voltage 970mV | ||
Package Type BGA | ||
Pin Count 484 | ||
Maximum Supply Voltage 1.08V | ||
Number of RAM Bits 13300kB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Length 23mm | ||
Standards/Approvals RoHS | ||
Width 23mm | ||
Height 2.22mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- KR
The Microchip Polar Fire Field Programmable Gate Array designed to provide the lowest power consumption in its class. This device is specifically engineered to meet the needs of mid-range density applications while offering exceptional security and reliability features.
Low power consumption with up to 50 percent lower total power compared to equivalent FPGAs
Advanced security including cryptographic accelerators and side-channel analysis resistance
Related links
- Microchip FPGA MPF200TC-FCVG484I MPF200TC 192 Cells, 13300 kB 484-Pin BGA
- Microchip FPGA MPF200TC-FCVG484E MPF200TC 192 Cells, 13300 kB 484-Pin BGA
- Microchip FPGA MPF200TC-FCG484E MPF200TC 192 Cells, 13300 kB 484-Pin BGA
- Microchip FPGA MPF200TC-FCG784E MPF200TC 192 Cells, 13300 kB 784-Pin BGA
- Microchip FPGA MPF200TC-FCSG536E MPF200TC 192 Cells, 13300 kB 536-Pin LFBGA
- Microchip FPGA MPF200TC-FCSG536I MPF200TC 192 Cells, 13300 kB 536-Pin LFBGA
- Microchip FPGA MPF200TC-FCSG325E MPF200TC 192 Cells, 13300 kB 325-Pin LFBGA
- Microchip FPGA MPF200TC-FCSG325I MPF200TC 192 Cells, 13300 kB 325-Pin LFBGA
