Microchip FPGA MPF100TC-FCG484I MPF100TC 109 Cells, 7600 kB 484-Pin BGA
- RS Stock No.:
- 802-936
- Mfr. Part No.:
- MPF100TC-FCG484I
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tray of 60 units)*
$12,656.16
(exc. GST)
$13,921.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 60 + | $210.936 | $12,656.16 |
*price indicative
- RS Stock No.:
- 802-936
- Mfr. Part No.:
- MPF100TC-FCG484I
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | MPF100TC | |
| Product Type | FPGA | |
| Number of Logic Cells | 109 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 970mV | |
| Package Type | BGA | |
| Pin Count | 484 | |
| Maximum Supply Voltage | 1.08V | |
| Minimum Operating Temperature | -40°C | |
| Number of RAM Bits | 7600kB | |
| Maximum Operating Temperature | 100°C | |
| Height | 2.22mm | |
| Length | 23mm | |
| Width | 23mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series MPF100TC | ||
Product Type FPGA | ||
Number of Logic Cells 109 | ||
Mount Type Surface | ||
Minimum Supply Voltage 970mV | ||
Package Type BGA | ||
Pin Count 484 | ||
Maximum Supply Voltage 1.08V | ||
Minimum Operating Temperature -40°C | ||
Number of RAM Bits 7600kB | ||
Maximum Operating Temperature 100°C | ||
Height 2.22mm | ||
Length 23mm | ||
Width 23mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- KR
The Microchip Polar Fire Field Programmable Gate Array designed to provide the lowest power consumption in its class. This device is specifically engineered to meet the needs of mid-range density applications while offering exceptional security and reliability features.
Low power consumption with up to 50 percent lower total power compared to equivalent FPGAs
Advanced security including cryptographic accelerators and side-channel analysis resistance
Related links
- Microchip FPGA MPF100TC-FCVG484E MPF100TC 109 Cells, 7600 kB 484-Pin BGA
- Microchip FPGA MPF100TC-FCVG484I MPF100TC 109 Cells, 7600 kB 484-Pin BGA
- Microchip FPGA MPF100TC-FCG484E MPF100TC 109 Cells, 7600 kB 484-Pin BGA
- Microchip FPGA MPF100TC-FCSG325I MPF100TC 109 Cells, 7600 kB 325-Pin TFBGA
- Microchip FPGA MPF100TC-FCSG325E MPF100TC 109 Cells, 7600 kB 325-Pin TFBGA
- Microchip FPGA MPF100TLS-FCG484I 109000 Cells, 7600 kB 484-Pin BGA
- Microchip FPGA MPF100T-FCG484I 109000 Cells, 7600 kB 484-Pin BGA
- Microchip FPGA MPF100TL-FCG484I 109000 Cells, 7600 kB 484-Pin BGA
