Microchip FPGA MPF050TC-FCVG484E MPF050TC 48 Cells, 3600 kB 48 Blocks, 484-Pin BGA
- RS Stock No.:
- 802-932
- Mfr. Part No.:
- MPF050TC-FCVG484E
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tray of 84 units)*
$10,541.08
(exc. GST)
$11,595.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 84 + | $125.489 | $10,541.08 |
*price indicative
- RS Stock No.:
- 802-932
- Mfr. Part No.:
- MPF050TC-FCVG484E
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | FPGA | |
| Series | MPF050TC | |
| Number of Logic Cells | 48 | |
| Number of Logic Units | 48 | |
| Number of Registers | 48 | |
| Mount Type | Surface | |
| Package Type | BGA | |
| Minimum Supply Voltage | 970mV | |
| Maximum Supply Voltage | 1.08V | |
| Pin Count | 484 | |
| Number of RAM Bits | 3600kB | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 100°C | |
| Height | 3.32mm | |
| Length | 19mm | |
| Width | 19mm | |
| Standards/Approvals | RoHs | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type FPGA | ||
Series MPF050TC | ||
Number of Logic Cells 48 | ||
Number of Logic Units 48 | ||
Number of Registers 48 | ||
Mount Type Surface | ||
Package Type BGA | ||
Minimum Supply Voltage 970mV | ||
Maximum Supply Voltage 1.08V | ||
Pin Count 484 | ||
Number of RAM Bits 3600kB | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 100°C | ||
Height 3.32mm | ||
Length 19mm | ||
Width 19mm | ||
Standards/Approvals RoHs | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- KR
The Microchip Polar Fire Field Programmable Gate Array designed to provide the lowest power consumption in its class. This device is specifically engineered to meet the needs of mid-range density applications while offering exceptional security and reliability features.
Low power consumption with up to 50 percent lower total power compared to equivalent FPGAs
Advanced security including cryptographic accelerators and side-channel analysis resistance
Related links
- Microchip FPGA MPF050TC-FCVG484I MPF050TC 48 Cells 484-Pin BGA
- Microchip FPGA MPF050TC-FCSG325E MPF050TC 48 Cells 325-Pin TFBGA
- Microchip FPGA MPF050TC-FCSG325I MPF050TC 48 Cells 325-Pin TFBGA
- Microchip FPGA MPF050TL-FCVG484E 48000 Cells, 3600 kB 484-Pin BGA
- Microchip FPGA MPF050T-FCVG484E 48000 Cells, 3600 kB 484-Pin BGA
- Microchip FPGA MPF300TC-FCVG484E MPF 300000 Cells 484-Pin BGA
- Microchip FPGA MPF050TLS-FCVG484I 48000 Cells, 3600 kB 484-Pin BGA
- Microchip FPGA MPF050TS-FCVG484I 48000 Cells, 3600 kB 484-Pin BGA
