Microchip FPGA MPF100T-FCVG484I PolarFire 109000 Cells, 7600000 bit 325-Pin TFBGA

Subtotal (1 unit)*

$469.86

(exc. GST)

$516.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$469.86

*price indicative

RS Stock No.:
352-307
Mfr. Part No.:
MPF100T-FCVG484I
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

FPGA

Series

PolarFire

Number of Logic Cells

109000

Package Type

TFBGA

Minimum Supply Voltage

500mV

Pin Count

325

Maximum Supply Voltage

1.13V

Minimum Operating Temperature

-55°C

Number of RAM Bits

7600000bit

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

COO (Country of Origin):
KR
The Microchip PolarFire FPGAs deliver the industry’s lowest power at mid-range densities with exceptional security and reliability. Features 12.7G transceivers and offers up to 50% lower power than competing mid-range FPGAs. The devices are ideal for a wide range of applications within wireline access networks and cellular infrastructure, defense and commercial aviation markets, as well as industrial automation and IoT markets.

109K logic elements

336 Math blocks (18x18 MACC)

Total RAM 7.6 Mbits

Memory uPROM 297 Kbits

DLL or PLL 8 each

8 SERDES lanes

2 PCIe Endpoints or Root ports

284 User I/O

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy