Microchip FPGA MPF500T-1FCG784I PolarFire 481000 Cells, 33000000 bit 784-Pin BGA

Subtotal (1 unit)*

$1,507.59

(exc. GST)

$1,658.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,507.59

*price indicative

RS Stock No.:
352-208
Mfr. Part No.:
MPF500T-1FCG784I
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PolarFire

Product Type

FPGA

Number of Logic Cells

481000

Package Type

BGA

Minimum Supply Voltage

500mV

Pin Count

784

Maximum Supply Voltage

1.13V

Number of RAM Bits

33000000bit

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

COO (Country of Origin):
KR
The Microchip PolarFire FPGAs deliver the industry’s lowest power at mid-range densities with exceptional security and reliability. Features 12.7G transceivers and offers up to 50% lower power than competing mid-range FPGAs. The devices are ideal for a wide range of applications within wireline access networks and cellular infrastructure, defense and commercial aviation markets, as well as industrial automation and IoT markets.

481K logic elements

1480 Math blocks (18x18 MACC)

Total RAM 33 Mbits

Memory uPROM 513 Kbits

DLL or PLL 8 each

24 SERDES lanes

2 PCIe Endpoints or Root ports

584 User I/O

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy