Microchip FPGA MPF200TLS-FCSG325I PolarFire 192000 Cells, 13300000 bit 325-Pin LFBGA

Subtotal (1 unit)*

$1,661.21

(exc. GST)

$1,827.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,661.21

*price indicative

RS Stock No.:
352-194
Mfr. Part No.:
MPF200TLS-FCSG325I
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PolarFire

Product Type

FPGA

Number of Logic Cells

192000

Package Type

LFBGA

Minimum Supply Voltage

500mV

Pin Count

325

Maximum Supply Voltage

1.13V

Number of RAM Bits

13300000bit

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

COO (Country of Origin):
KR
The Microchip PolarFire FPGAs deliver the industry’s lowest power at mid-range densities with exceptional security and reliability. Features 12.7G transceivers and offers up to 50% lower power than competing mid-range FPGAs. The devices are ideal for a wide range of applications within wireline access networks and cellular infrastructure, defense and commercial aviation markets, as well as industrial automation and IoT markets.

192K logic elements

588 Math blocks (18x18 MACC)

Total RAM 13.3 Mbits

Memory uPROM 297 Kbits

DLL or PLL 8 each

16 SERDES lanes

2 PCIe Endpoints or Root ports

368 User I/O

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy