Microchip FPGA MPFS025T-1FCVG484I PolarFire SoC 23000 Cells, 484-Pin BGA

Subtotal (1 unit)*

$196.51

(exc. GST)

$216.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$196.51

*price indicative

RS Stock No.:
352-185
Mfr. Part No.:
MPFS025T-1FCVG484I
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PolarFire SoC

Product Type

FPGA

Number of Logic Cells

23000

Minimum Supply Voltage

500mV

Package Type

BGA

Maximum Supply Voltage

3.8V

Pin Count

484

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

135°C

Standards/Approvals

RoHS, AECQ-100

Automotive Standard

AEC-Q100

COO (Country of Origin):
KR
The Microchip PolarFire SoC FPGA is built on the award-winning PolarFire FPGA architecture and is the first SoC FPGA with a deterministic, coherent RISC-V CPU cluster and a deterministic L2 memory subsystem enabling Linux and real-time applications. The family delivers up to 50% lower power than alternative FPGAs and spans from 23k to 461k logic elements and features 12.7G transceivers.

23K logic elements (4-input LUT plus DFF)

68 Math blocks (18x18 MACC)

4 SerDes lanes of 12.7 Gbps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy