Microchip FPGA MPF200TL-FCG784E MPF200TL 192000 Cells, 13300 kB 784-Pin BGA

Subtotal (1 unit)*

$1,039.58

(exc. GST)

$1,143.54

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,039.58

*price indicative

RS Stock No.:
333-326
Mfr. Part No.:
MPF200TL-FCG784E
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

MPF200TL

Product Type

FPGA

Number of Logic Cells

192000

Package Type

BGA

Pin Count

784

Minimum Operating Temperature

0°C

Number of RAM Bits

13300kB

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
KR
The Microchip PolarFire FPGAs deliver the industry’s lowest power at mid range densities with exceptional security and reliability. Features 12.7G transceivers and offers up to 50% lower power than competing mid range FPGAs. The devices are ideal for a wide range of applications within wireline access networks and cellular infrastructure, defense and commercial aviation markets, as well as industrial automation and IoT markets.

192K logic elements

588 Math blocks

Total RAM 13.3 Mbits

uPROM 297 Kbits

DLL/PLL 8 each

16 SERDES lanes

2 PCIe Endpoints / Root ports

368 User I/O

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy