Microchip FPGA MPF100T-1FCVG484E 109000 Cells, 7600 kB 484-Pin BGA
- RS Stock No.:
- 333-323
- Mfr. Part No.:
- MPF100T-1FCVG484E
- Brand:
- Microchip
Subtotal (1 box of 2 units)*
$1,109.63
(exc. GST)
$1,220.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 2 + | $554.815 | $1,109.63 |
*price indicative
- RS Stock No.:
- 333-323
- Mfr. Part No.:
- MPF100T-1FCVG484E
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | FPGA | |
| Number of Logic Cells | 109000 | |
| Package Type | BGA | |
| Pin Count | 484 | |
| Number of RAM Bits | 7600kB | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type FPGA | ||
Number of Logic Cells 109000 | ||
Package Type BGA | ||
Pin Count 484 | ||
Number of RAM Bits 7600kB | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The Microchip PolarFire FPGAs deliver the industrys lowest power at mid range densities with exceptional security and reliability. Features 12.7G transceivers and offers up to 50% lower power than competing mid range FPGAs. The devices are ideal for a wide range of applications within wireline access networks and cellular infrastructure, defense and commercial aviation markets, as well as industrial automation and IoT markets.
109K logic elements
336 Math blocks
Total RAM 7.6 Mbits
uPROM 297 Kbits
DLL/PLL 8 each
8 SERDES lanes
2 PCIe Endpoints / Root ports
284 User I/O
Related links
- Microchip FPGA MPF100T-FCVG484E 109000 Cells, 7600 kB 484-Pin BGA
- Microchip FPGA MPF100T-1FCVG484I 109000 Cells, 7600 kB 484-Pin BGA
- Microchip FPGA MPF100T-FCG484I 109000 Cells, 7600 kB 484-Pin BGA
- Microchip FPGA MPF100TLS-FCG484I 109000 Cells, 7600 kB 484-Pin BGA
- Microchip FPGA MPF100TS-FCVG484I 109000 Cells, 7600 kB 484-Pin BGA
- Microchip FPGA MPF100TLS-FCVG484I 109000 Cells, 7600 kB 484-Pin BGA
- Microchip FPGA MPF100TS-1FCVG484I 109000 Cells, 7600 kB 484-Pin BGA
- Microchip FPGA MPF100TL-FCG484E 109000 Cells, 7600 kB 484-Pin BGA
