Microchip FPGA MPFS160T-1FCVG784I MPFS160T 161000 Cells, 11300 kB 784-Pin BGA
- RS Stock No.:
- 332-872
- Mfr. Part No.:
- MPFS160T-1FCVG784I
- Brand:
- Microchip
Subtotal (1 unit)*
$1,025.68
(exc. GST)
$1,128.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,025.68 |
*price indicative
- RS Stock No.:
- 332-872
- Mfr. Part No.:
- MPFS160T-1FCVG784I
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | MPFS160T | |
| Product Type | FPGA | |
| Number of Logic Cells | 161000 | |
| Package Type | BGA | |
| Pin Count | 784 | |
| Number of RAM Bits | 11300kB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series MPFS160T | ||
Product Type FPGA | ||
Number of Logic Cells 161000 | ||
Package Type BGA | ||
Pin Count 784 | ||
Number of RAM Bits 11300kB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The Microchip PolarFire SoC FPGA is built on the award winning PolarFire FPGA architecture and is the first SoC FPGA with a deterministic, coherent RISC-V CPU cluster and a deterministic L2 memory subsystem enabling Linux and real time applications. The family delivers up to 50% lower power than alternative FPGAs and spans from 23k to 461k logic elements and features 12.7G transceivers.
161K logic elements with 4 input LUT + DFF
498 Math blocks
8 SerDes lanes of 12.7 Gbps
1x 64 bit RV64IMAC monitor/boot core
4x 64 bit RV64GC Application cores
MMC 5.1 SD/SDIO
1 Quad SPI flash controller
128 KB eNVM
56KB sNVM
Related links
- Microchip FPGA MPFS160T-FCVG784E MPFS160T 161000 Cells, 11300 kB 784-Pin BGA
- Microchip FPGA MPFS160T-1FCVG784E MPFS160T 161000 Cells, 11300 kB 784-Pin BGA
- Microchip FPGA MPFS160T-FCVG784I MPFS160T 161000 Cells, 11300 kB 784-Pin BGA
- Microchip FPGA MPFS160T-1FCVG484I MPFS160T 161000 Cells, 11300 kB 484-Pin BGA
- Microchip FPGA MPFS160T-FCVG484E MPFS160T 161000 Cells, 11300 kB 484-Pin BGA
- Microchip FPGA MPFS160T-1FCVG484E MPFS160T 161000 Cells, 11300 kB 484-Pin BGA
- Microchip FPGA MPFS160T-FCSG536E MPFS160T 161000 Cells, 11300 kB 536-Pin LFBGA
- Microchip FPGA MPFS160T-1FCSG536E MPFS160T 161000 Cells, 11300 kB 536-Pin LFBGA
