Microchip FPGA MPFS095TLS-FCVG784I MPFS095TLS 93000 Cells, 6700 kB 784-Pin BGA

Subtotal (1 unit)*

$962.71

(exc. GST)

$1,058.98

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$962.71

*price indicative

RS Stock No.:
332-851
Mfr. Part No.:
MPFS095TLS-FCVG784I
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

FPGA

Series

MPFS095TLS

Number of Logic Cells

93000

Package Type

BGA

Pin Count

784

Minimum Operating Temperature

-40°C

Number of RAM Bits

6700kB

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
KR
The Microchip PolarFire SoC FPGA is built on the award winning PolarFire FPGA architecture and is the first SoC FPGA with a deterministic, coherent RISC-V CPU cluster and a deterministic L2 memory subsystem enabling Linux and real time applications. The family delivers up to 50% lower power than alternative FPGAs and spans from 23k to 461k logic elements and features 12.7G transceivers.

93K logic elements with 4 input LUT + DFF

292 Math blocks

4 SerDes lanes of 12.7 Gbps

MMC 5.1 SD/SDIO

1 Quad SPI flash controller

128 KB eNVM

56KB sNVM

1x 64 bit RV64IMAC monitor/boot core

4x 64 bit RV64GC Application cores

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy