Microchip FPGA MPFS025TL-FCSG325E MPFS025TL 23000 Cells, 1800 kB 325-Pin TFBGA
- RS Stock No.:
- 332-844
- Mfr. Part No.:
- MPFS025TL-FCSG325E
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 box of 5 units)*
$982.38
(exc. GST)
$1,080.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 5 + | $196.476 | $982.38 |
*price indicative
- RS Stock No.:
- 332-844
- Mfr. Part No.:
- MPFS025TL-FCSG325E
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | MPFS025TL | |
| Product Type | FPGA | |
| Number of Logic Cells | 23000 | |
| Package Type | TFBGA | |
| Pin Count | 325 | |
| Number of I/Os | 244 | |
| Number of RAM Bits | 1800kB | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series MPFS025TL | ||
Product Type FPGA | ||
Number of Logic Cells 23000 | ||
Package Type TFBGA | ||
Pin Count 325 | ||
Number of I/Os 244 | ||
Number of RAM Bits 1800kB | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The Microchip PolarFire SoC FPGA is built on the award winning PolarFire FPGA architecture and is the first SoC FPGA with a deterministic, coherent RISC-V CPU cluster and a deterministic L2 memory subsystem enabling Linux and real time applications. The family delivers up to 50% lower power than alternative FPGAs and spans from 23k to 461k logic elements and features 12.7G transceivers.
23K logic elements with 4 input LUT + DFF)
68 Math blocks
4 SerDes lanes of 12.7 Gbps
MMC 5.1 SD/SDIO
1 Quad SPI flash controller
128 KB eNVM
56KB sNVM
Related links
- Microchip FPGA MPFS025TL-FCSG325E MPFS025TL 23000 Cells, 1800 kB 325-Pin TFBGA
- Microchip FPGA MPFS025TL-FCSG325I MPFS025TL 23000 Cells, 1800 kB 325-Pin TFBGA
- Microchip FPGA MPFS025T-FCSG325E MPFS025T 23000 Cells, 1800 kB 325-Pin TFBGA
- Microchip FPGA MPFS025TL-FCVG484I MPFS025TL 23000 Cells, 1800 kB 484-Pin BGA
- Microchip FPGA MPFS025TL-FCVG484E MPFS025TL 23000 Cells, 1800 kB 484-Pin BGA
- Microchip FPGA MPFS025T-1FCSG325I MPFS025T 23000 Cells, 1800 kB 325-Pin TFBGA
- Microchip FPGA MPFS025T-1FCSG325E MPFS025T 23000 Cells, 1800 kB 325-Pin TFBGA
- Microchip FPGA MPFS025T-1FCVG484E MPFS025T 23000 Cells, 1800 kB 484-Pin BGA
