Microchip FPGA MPF500TL-FCG1152I 481000 Cells, 33000 kB 1152-Pin BGA

Subtotal (1 unit)*

$3,415.58

(exc. GST)

$3,757.14

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 24 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,415.58

*price indicative

RS Stock No.:
332-825
Mfr. Part No.:
MPF500TL-FCG1152I
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

FPGA

Number of Logic Cells

481000

Package Type

BGA

Pin Count

1152

Number of RAM Bits

33000kB

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
KR
The Microchip PolarFire FPGAs deliver the industry’s lowest power at mid range densities with exceptional security and reliability. Features 12.7G transceivers and offers up to 50% lower power than competing mid range FPGAs. The devices are ideal for a wide range of applications within wireline access networks and cellular infrastructure, defense and commercial aviation markets, as well as industrial automation and IoT markets.

481K logic elements

1480 Math blocks

Total RAM 33 Mbits

uPROM 513 Kbits

DLL/PLL 8 each

24 SERDES lanes

2 PCIe Endpoints / Root ports

584 User I/O

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy