Microchip FPGA MPFS160TL-FCVG784E MPFS160TL 161000 Cells, 64 bit 784-Pin BGA

Subtotal (1 unit)*

$1,048.21

(exc. GST)

$1,153.03

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 24 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,048.21

*price indicative

RS Stock No.:
332-772
Mfr. Part No.:
MPFS160TL-FCVG784E
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

MPFS160TL

Product Type

FPGA

Number of Logic Cells

161000

Package Type

BGA

Pin Count

784

Number of RAM Bits

64bit

Minimum Operating Temperature

0°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
KR
The Microchip PolarFire SoC FPGA is built on the award winning PolarFire FPGA architecture and is the first SoC FPGA with a deterministic, coherent RISC-V CPU cluster and a deterministic L2 memory subsystem enabling Linux and real time applications. The family delivers up to 50% lower power than alternative FPGAs and spans from 23k to 461k logic elements and features 12.7G transceivers.

161K logic elements with 4 input LUT + DFF

498 Math blocks

8 SerDes lanes of 12.7 Gbps

4x 64bit RV64GC Application cores

MMC 5.1 SD/SDIO

1 Quad SPI flash controller

128 KB eNVM

56KB sNVM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy