Microchip FPGA MPF300TL-FCSG536I MPF300TL 300000 Cells, 20600 kB 536-Pin LFBGA
- RS Stock No.:
- 332-709
- Mfr. Part No.:
- MPF300TL-FCSG536I
- Brand:
- Microchip
Subtotal (1 unit)*
$2,255.55
(exc. GST)
$2,481.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 12 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,255.55 |
*price indicative
- RS Stock No.:
- 332-709
- Mfr. Part No.:
- MPF300TL-FCSG536I
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | MPF300TL | |
| Product Type | FPGA | |
| Number of Logic Cells | 300000 | |
| Package Type | LFBGA | |
| Pin Count | 536 | |
| Minimum Operating Temperature | -40°C | |
| Number of RAM Bits | 20600kB | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series MPF300TL | ||
Product Type FPGA | ||
Number of Logic Cells 300000 | ||
Package Type LFBGA | ||
Pin Count 536 | ||
Minimum Operating Temperature -40°C | ||
Number of RAM Bits 20600kB | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The Microchip PolarFire FPGAs deliver the industrys lowest power at mid range densities with exceptional security and reliability. Features 12.7G transceivers and offers up to 50% lower power than competing mid range FPGAs. The devices are ideal for a wide range of applications within wireline access networks and cellular infrastructure, defense and commercial aviation markets, as well as industrial automation and IoT markets.
300K logic elements
924 Math blocks
Total RAM 20.6 Mbits
uPROM 459 Kbits
DLL/PLL 8 each
16 SERDES lanes
2 PCIe Endpoints / Root ports
512 User I/O
Related links
- Microchip FPGA MPF300TL-FCSG536E MPF300TL 300000 Cells, 20600 kB 536-Pin LFBGA
- Microchip FPGA MPF300TLS-FCSG536I MPF300TLS 300000 Cells, 20600 kB 536-Pin LFBGA
- Microchip FPGA MPF300TS-1FCSG536I MPF300TS 300000 Cells, 20600 kB 536-Pin LFBGA
- Microchip FPGA MPF300T-FCSG536E MPF300T 300000 Cells, 20600 kB 536-Pin LFBGA
- Microchip FPGA MPF300TC-FCSG536I MPF 300000 Cells 536-Pin LFBGA
- Microchip FPGA MPF300TS-FCSG536I MPF300TS 300000 Cells, 20600 kB 536-Pin TFBGA
- Microchip FPGA MPF300TC-FCSG536E MPF 300000 Cells 536-Pin LFBGA
- Microchip FPGA MPF300T-1FCSG536I MPF300T 300000 Cells, 20600 kB 536-Pin TFBGA
