Digilent 410-408 Development Tool Development Tool 410-408 for AMD Field Programmable Gate Arrays
- RS Stock No.:
- 698-052
- Mfr. Part No.:
- 410-408
- Brand:
- Digilent
Get a bulk buy discount
Add 5 more to save $16.55
View bulk pricing optionsSubtotal (1 unit)*
$165.44
(exc. GST)
$181.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $165.44 | - |
| 5 + | $162.13 | $16.55 |
*price indicative
- RS Stock No.:
- 698-052
- Mfr. Part No.:
- 410-408
- Brand:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Programmable Logic Technology | Complex Programmable Logic Device | |
| Kit Classification | Development Tool | |
| Product Type | Programming Module | |
| For Use With | AMD Field Programmable Gate Arrays | |
| Featured Device | 410-408 | |
| Kit Name | Development Tool | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Programmable Logic Technology Complex Programmable Logic Device | ||
Kit Classification Development Tool | ||
Product Type Programming Module | ||
For Use With AMD Field Programmable Gate Arrays | ||
Featured Device 410-408 | ||
Kit Name Development Tool | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- TW
The Digilent Surface-mount Programming Module JTAG-SMT4 is a Compact and fully self-contained solution for programming AMD FPGAs. It integrates seamlessly with AMD tools such as Vivado and Vitis, allowing direct access without external adapters. Designed to be reflowed onto a target board like any other component, it provides engineers with a streamlined and efficient programming interface.
Supports JTAG bus speeds up to 30 MBit per second and UART speeds up to 12 Mbaud
Provides high speed 24mA three state buffers for reliable signal integrity
Operates with 3.3V main supply and independent Vref supply for flexible voltage compatibility
USB D+ and D- signals routed to pads allowing designers to choose connector type and placement
CE certified and compliant with EU RoHS and REACH directives for safe integration
Related links
- FPGAs
- Digilent 410-405 for use with Analog Discovery
- Digilent 410-113 Digital-to-Analogue Converter Module Expansion Module Data Conversion IC Development Tool
- Digilent 410-241 Digital-to-Analogue Converter Module Expansion Module Data Conversion IC Development Tool
- Digilent 410-373 Breadboard for use with Breadboard
- Digilent 410-299 Programming Cable for use with Xilinx Tool, JTAG-HS3
- Digilent 410-251 Programming Module for use with FPGA Devices
- Digilent 410-308 Programming Module for use with FPGA Devices
